Cosel SUS DC/DC Converter, 3.3V dc/ 1.35 A, 24V dc Input, 24V dc Input 4.46 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 137-010
- Mfr. Part No.:
- SUS6243R3C
- Manufacturer:
- Cosel
Subtotal (1 unit)*
PHP1,369.33
(exc. VAT)
PHP1,533.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,369.33 |
*price indicative
- RS Stock No.:
- 137-010
- Mfr. Part No.:
- SUS6243R3C
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 1.35A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 4.46W | |
| Package Type | DIP | |
| Standards/Approvals | RoHS, CE | |
| Width | 31.6mm | |
| Series | SUS | |
| Length | 31.6mm | |
| Depth | 13.2mm | |
| Weight | 4g | |
| Efficiency | 75% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 1.35A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 4.46W | ||
Package Type DIP | ||
Standards/Approvals RoHS, CE | ||
Width 31.6mm | ||
Series SUS | ||
Length 31.6mm | ||
Depth 13.2mm | ||
Weight 4g | ||
Efficiency 75% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel SUTS DC/DC Converter 24V dc Input PCB 1400
- Cosel DC/DC Converter 36V dc Input Surface 8-Pin
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin
- Cosel SUS DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel SUS DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel DC/DC Converter 36V dc Input SMD, 95 °C Max Temp -40 °C Min Temp
