Cosel SUS DC/DC Converter, 3.3V dc/ 400 mA, 12V dc Input, 9V dc Input 1.32 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 130-794
- Mfr. Part No.:
- SUS1R5123R3C
- Manufacturer:
- Cosel
Subtotal (1 unit)*
PHP925.16
(exc. VAT)
PHP1,036.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP925.16 |
*price indicative
- RS Stock No.:
- 130-794
- Mfr. Part No.:
- SUS1R5123R3C
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V | |
| Package Type | DIP | |
| Maximum Output Power | 1.32W | |
| Standards/Approvals | RoHS, CE | |
| Depth | 13.2mm | |
| Weight | 2g | |
| Length | 21.4mm | |
| Width | 21.4mm | |
| Series | SUS | |
| Efficiency | 72% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V | ||
Package Type DIP | ||
Maximum Output Power 1.32W | ||
Standards/Approvals RoHS, CE | ||
Depth 13.2mm | ||
Weight 2g | ||
Length 21.4mm | ||
Width 21.4mm | ||
Series SUS | ||
Efficiency 72% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel SUS DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel SUS DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel SUSC DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel MGS DC/DC Converter 12V dc Input PCB 4-Pin
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel MGF DC/DC Converter 24V dc Input PCB 4-Pin
- Cosel DC/DC Converter 9V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
