Cosel DC/DC Converter, 5V dc/ 300 mA, 9V dc Input, 4.5V Input 1.5 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin

Subtotal (1 unit)*

PHP925.16

(exc. VAT)

PHP1,036.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP925.16

*price indicative

RS Stock No.:
130-681
Mfr. Part No.:
SUS1R50505BP
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

300mA

Mount Type

Surface

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Number of Pins

8

Isolation Voltage

500V ac

Package Type

Surface Mount

Maximum Output Power

1.5W

Depth

12.2mm

Standards/Approvals

No

Length

21.4mm

Maximum Operating Temperature

85°C

Efficiency

74%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy