Cosel SUCW DC/DC Converter, 15V dc, -15 V dc/ 200 mA, 12V dc Input, 9V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 130-249
- Mfr. Part No.:
- SUCW61215C
- Manufacturer:
- Cosel
Subtotal (1 unit)*
PHP1,635.59
(exc. VAT)
PHP1,831.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,635.59 |
*price indicative
- RS Stock No.:
- 130-249
- Mfr. Part No.:
- SUCW61215C
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Length | 32.6mm | |
| Depth | 7mm | |
| Width | 7mm | |
| Standards/Approvals | CE, RoHS | |
| Series | SUCW | |
| Weight | 7g | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc, -15V dc | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Length 32.6mm | ||
Depth 7mm | ||
Width 7mm | ||
Standards/Approvals CE, RoHS | ||
Series SUCW | ||
Weight 7g | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel SUCW DC/DC Converter -15 V dc/ 200 mA 4.5V dc Input 6 W 85 °C Max Temp -40
- Cosel SUCW DC/DC Converter -15 V dc/ 200 mA 24V dc Input 6 W 85 °C Max Temp -40
- Cosel SUCW DC/DC Converter -15 V dc/ 50 mA 9V dc Input 1.5 W 85 °C Max Temp -40
- Cosel SUCW DC/DC Converter -15 V dc/ 100 mA 9V dc Input 3 W 85 °C Max Temp -40 °C
- Cosel SUCW DC/DC Converter -15 V dc/ 350 mA 9V dc Input 10 W 85 °C Max Temp -40
- Cosel SUCW DC/DC Converter -15 V dc/ 100 mA 48V dc Input 3 W 85 °C Max Temp -40
- Cosel SUCW DC/DC Converter -15 V dc/ 350 mA 4.5V dc Input 10 W 85 °C Max Temp -40
- Cosel SUCW DC/DC Converter -15 V dc/ 350 mA 24V dc Input 10 W 85 °C Max Temp -40
