Cosel SUSC DC/DC Converter, 12V dc/, 5V dc Input, 4.5V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min Temp DIP

Subtotal (1 unit)*

PHP1,782.22

(exc. VAT)

PHP1,996.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,782.22

*price indicative

RS Stock No.:
129-069
Mfr. Part No.:
SUCS60512C
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V dc

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Ripple and Noise

150mV Pk-Pk

Isolation Voltage

500V ac

Package Type

DIP

Maximum Output Power

6W

Depth

19.1mm

Weight

7g

Standards/Approvals

CE, cUL, EN 62368-1, RoHS, UL 60950-1

Width

32.6mm

Series

SUSC

Length

32.6mm

Efficiency

0.8%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy