Cosel DC/DC Converter, 3.3V dc/ 2.6 A, 36V dc Input, 18V Input 8.58 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin

Subtotal (1 unit)*

PHP2,503.69

(exc. VAT)

PHP2,804.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,503.69

*price indicative

RS Stock No.:
102-761
Mfr. Part No.:
SUCS10243R3B
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

2.6A

Mount Type

Surface

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Number of Pins

8

Isolation Voltage

500V ac

Maximum Output Power

8.58W

Package Type

Surface Mount

Standards/Approvals

No

Length

22mm

Depth

7mm

Maximum Operating Temperature

85°C

Efficiency

82%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy