Cosel DC/DC Converter, 5V dc/ 2 A, 36V dc Input, 18V Input 10 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin Surface
- RS Stock No.:
- 102-705
- Mfr. Part No.:
- SUCS102405BP
- Manufacturer:
- Cosel
Get a bulk buy discount
Add 15 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,349.09
(exc. VAT)
PHP2,630.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 14 | PHP2,349.09 | - |
| 15 + | PHP2,184.65 | 7% |
*price indicative
- RS Stock No.:
- 102-705
- Mfr. Part No.:
- SUCS102405BP
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 2A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 500V ac | |
| Package Type | Surface Mount | |
| Maximum Output Power | 10W | |
| Depth | 7mm | |
| Standards/Approvals | No | |
| Length | 22mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 2A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Number of Pins 8 | ||
Isolation Voltage 500V ac | ||
Package Type Surface Mount | ||
Maximum Output Power 10W | ||
Depth 7mm | ||
Standards/Approvals No | ||
Length 22mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel DC/DC Converter 36V dc Input Surface 8-Pin Surface
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin Surface
- Cosel DC/DC Converter 36V dc Input Surface 8-Pin Surface
- Cosel DC/DC Converter 36V dc Input Surface 8-Pin
- Cosel DC/DC Converter 36V dc Input Surface 8-Pin
- Cosel DC/DC Converter 36V dc Input Surface 8-Pin Surface
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin Surface
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin Surface
