Maxim Integrated MAX685EEE+, 1-Channel, Step Up DC-DC Converter, Adjustable 16-Pin, QSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
799-7951P
Mfr. Part No.:
MAX685EEE+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Minimum Output Voltage

5.5 V, -9 V

Maximum Output Voltage

-1.27 V, 24 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Maximum Output Current

10mA

Converter Type

Step Up

Number of Outputs

1

Output Type

Adjustable

Maximum Switching Frequency

480 kHz

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

1.481mm

Length

4.98mm

Switching Regulator

Yes

Load Regulation

0.13 %/mA

Line Regulation

0.2 %/V

Dimensions

4.98 x 3.99 x 1.481mm

Width

3.99mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy