ROHM BP5221A, 1-Channel DC-DC Converter 8-Pin, SIP
- RS Stock No.:
- 700-3306P
- Mfr. Part No.:
- BP5221A
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-3306P
- Mfr. Part No.:
- BP5221A
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Minimum Input Voltage | 8 V | |
| Maximum Input Voltage | 38 V | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Mounting Type | Through Hole | |
| Maximum Switching Frequency | 0.19 MHz | |
| Package Type | SIP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Load Regulation | 50 mV | |
| Switching Regulator | Yes | |
| Dimensions | 21.8 x 2.8 x 5.8mm | |
| Line Regulation | 50 mV | |
| Height | 5.8mm | |
| Width | 2.8mm | |
| Efficiency | 84% | |
| Length | 21.8mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Minimum Input Voltage 8 V | ||
Maximum Input Voltage 38 V | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Mounting Type Through Hole | ||
Maximum Switching Frequency 0.19 MHz | ||
Package Type SIP | ||
Pin Count 8 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
Load Regulation 50 mV | ||
Switching Regulator Yes | ||
Dimensions 21.8 x 2.8 x 5.8mm | ||
Line Regulation 50 mV | ||
Height 5.8mm | ||
Width 2.8mm | ||
Efficiency 84% | ||
Length 21.8mm | ||

Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
