TRACOPOWER, 2-Channel DC/DC Converter, Single Output, 15V dc, 68 mA 6-Pin, Surface Mount
- RS Stock No.:
- 284-8897
- Distrelec Article No.:
- 303-87-166
- Mfr. Part No.:
- TRI 1-0513SM
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 unit)*
PHP1,000.01
(exc. VAT)
PHP1,120.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from March 30, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP1,000.01 |
*price indicative
- RS Stock No.:
- 284-8897
- Distrelec Article No.:
- 303-87-166
- Mfr. Part No.:
- TRI 1-0513SM
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Output Current | 68mA | |
| Maximum Output Current | 68mA | |
| Topology | DC-DC | |
| Number of Outputs | 2 | |
| Output Type | Single Output | |
| Maximum Switching Frequency | 100kHz | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Width | 17.2mm | |
| Standards/Approvals | EN 62368-1, IEC 62368-1, UL 62368-1 | |
| Series | TRI | |
| Length | 18.9mm | |
| Height | 10.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Output Current 68mA | ||
Maximum Output Current 68mA | ||
Topology DC-DC | ||
Number of Outputs 2 | ||
Output Type Single Output | ||
Maximum Switching Frequency 100kHz | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Width 17.2mm | ||
Standards/Approvals EN 62368-1, IEC 62368-1, UL 62368-1 | ||
Series TRI | ||
Length 18.9mm | ||
Height 10.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER Single Output 68 mA 6-Pin, Surface Mount
- TRACOPOWER TRI 1-0513SM Single Output 68 mA 6-Pin, Surface Mount
- TRACOPOWER Single Output 68 mA 6-Pin, SIP-8
- TRACOPOWER TRI 1-2413SM Single Output 68 mA 6-Pin, Surface Mount
- TRACOPOWER TRI 1-1213SM Single Output 68 mA 6-Pin, Surface Mount
- TRACOPOWER TRI 1-2413 Single Output 68 mA 6-Pin, SIP-8
- TRACOPOWER TRI 1-0513 Single Output 68 mA 6-Pin, SIP-8
- TRACOPOWER TRI 1-1213 Single Output 68 mA 6-Pin, SIP-8
