TRACO POWER, 1-Channel DC/DC Converter, Single Output, 5V dc, 600 mA 4-Pin, SIP-4
- RS Stock No.:
- 284-8868
- Distrelec Article No.:
- 303-23-901
- Mfr. Part No.:
- TMU 3-1211
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
PHP530.14
(exc. VAT)
PHP593.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP530.14 |
*price indicative
- RS Stock No.:
- 284-8868
- Distrelec Article No.:
- 303-23-901
- Mfr. Part No.:
- TMU 3-1211
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 5V dc | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Output Current | 600mA | |
| Maximum Output Current | 600mA | |
| Number of Outputs | 1 | |
| Topology | DC-DC | |
| Output Type | Single Output | |
| Mount Type | Through Hole | |
| Maximum Switching Frequency | 80kHz | |
| Package Type | SIP-4 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 75°C | |
| Length | 11.5mm | |
| Series | TMU | |
| Width | 8.6mm | |
| Standards/Approvals | No | |
| Height | 10.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 5V dc | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Output Current 600mA | ||
Maximum Output Current 600mA | ||
Number of Outputs 1 | ||
Topology DC-DC | ||
Output Type Single Output | ||
Mount Type Through Hole | ||
Maximum Switching Frequency 80kHz | ||
Package Type SIP-4 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 75°C | ||
Length 11.5mm | ||
Series TMU | ||
Width 8.6mm | ||
Standards/Approvals No | ||
Height 10.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TRACOPOWER set of isolated 3 Watt DC/DC converters with unregulated outputs in a standard SIP-4 package. They are designed to offer a compact low-cost alternative to regulated series with no concession on quality and lifetime. They feature a continuous short circuit protection circuit, I/O-isolation of 1500 VDC and an operating temperature range from –40°C to 75°C without derating. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Continuous short circuit protection
Unregulated outputs
High efficiency
Related links
- TRACOPOWER TMU 3-1211 Single Output 600 mA 4-Pin, SIP-4
- TRACOPOWER Single Output 600 mA 4-Pin, SIP-4
- TRACOPOWER TMU 3-2411 Single Output 600 mA 4-Pin, SIP-4
- TRACOPOWER TMU 3-0511 Single Output 600 mA 4-Pin, SIP-4
- TRACOPOWER Single Output 200 mA 4-Pin, SIP-4
- TRACOPOWER Single Output 250 mA 4-Pin, SIP-4
- TRACOPOWER TMU 3-1212 Single Output 250 mA 4-Pin, SIP-4
- TRACOPOWER TMU 3-0513 Single Output 200 mA 4-Pin, SIP-4
