TRACO POWER, 2-Channel DC/DC Converter, 5V dc, 700 mA 7-Pin, Surface Mount

This image is representative of the product range

Subtotal (1 unit)*

PHP2,274.98

(exc. VAT)

PHP2,547.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,274.98

*price indicative

RS Stock No.:
284-8858
Distrelec Article No.:
301-07-045
Mfr. Part No.:
TIM 3.5-0911SM
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Maximum Output Voltage

5V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

12V dc

Minimum Output Current

700mA

Maximum Output Current

700mA

Topology

DC-DC

Number of Outputs

2

Mount Type

Through Hole

Maximum Switching Frequency

100kHz

Package Type

Surface Mount

Minimum Operating Temperature

-40°C

Pin Count

7

Maximum Operating Temperature

90°C

Standards/Approvals

UL 62368-1, ANSI/AAMI ES 60601-1, IEC 62368-1, IEC 60601-1, EN 62368-1, EN 60601-1

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER range of high performance, regulated 3.5 Watt DC/DC converters in a SMD plastic package. The reinforced I/O-isolation system complies with the medical safety requirements for 2 x MOPP (Means Of Patient Protection). The converters constitute also a reliable solution for many demanding applications such as transportation systems, industrial control equipments, measurement equipments, and some IGBT driver applications.

Compact SMD 16 package

Low leakage current

Extended operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy