TRACO POWER, 2-Channel DC/DC Converter, Single Output, 24V dc, 625 mA 5-Pin, DIP-16
- RS Stock No.:
- 284-8807
- Distrelec Article No.:
- 303-65-867
- Mfr. Part No.:
- TEL 15-4815WIN
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
PHP2,165.04
(exc. VAT)
PHP2,424.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 10 unit(s) shipping from November 16, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP2,165.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 284-8807
- Distrelec Article No.:
- 303-65-867
- Mfr. Part No.:
- TEL 15-4815WIN
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 24V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Minimum Output Current | 625mA | |
| Maximum Output Current | 625mA | |
| Topology | DC-DC | |
| Number of Outputs | 2 | |
| Output Type | Single Output | |
| Mount Type | Through Hole | |
| Maximum Switching Frequency | 540kHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | DIP-16 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 85°C | |
| Series | TEL | |
| Width | 13.7mm | |
| Length | 23.8mm | |
| Height | 10.2mm | |
| Standards/Approvals | EN 62368-1, IEC 62368-1, UL 62368-1 | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 24V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Minimum Output Current 625mA | ||
Maximum Output Current 625mA | ||
Topology DC-DC | ||
Number of Outputs 2 | ||
Output Type Single Output | ||
Mount Type Through Hole | ||
Maximum Switching Frequency 540kHz | ||
Minimum Operating Temperature -40°C | ||
Package Type DIP-16 | ||
Pin Count 5 | ||
Maximum Operating Temperature 85°C | ||
Series TEL | ||
Width 13.7mm | ||
Length 23.8mm | ||
Height 10.2mm | ||
Standards/Approvals EN 62368-1, IEC 62368-1, UL 62368-1 | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TEL 15-4815WIN Single Output 625 mA 5-Pin, DIP-16
- TRACOPOWER Single Output 625 mA 5-Pin, DIP-16
- TRACOPOWER Single Output 650 mA 5-Pin, DIP-16
- TRACOPOWER TEL 15-2415N Single Output 625 mA 5-Pin, DIP-16
- TRACOPOWER TEL 15-2415WIN Single Output 625 mA 5-Pin, DIP-16
- TRACOPOWER TEL 15-4815N Single Output 625 mA 5-Pin, DIP-16
- TRACOPOWER TEL 15-1215N Single Output 625 mA 5-Pin, DIP-16
- TRACOPOWER TEL 15-4815N-HS Single Output 625 mA 5-Pin, DIP-16
