RS Better World

TRACOPOWER, 2-Channel DC/DC Converter, Single Output, 5.1V dc, 2.94 A 5-Pin, DIP-16

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
284-8795
Distrelec Article No.:
303-65-855
Mfr. Part No.:
TEL 15-4811WIN
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Number of Outputs

2

Product Type

DC/DC Converter

Output Type

Single Output

Maximum Output Voltage

5.1 V dc

Minimum Output Current

2.94 A

Pin Count

5

Package Type

DIP-16

Automotive Standard

No

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Distrelec Product Id

30365855

Height

10.2 mm

Length

23.8 mm

Maximum Input Voltage

75 V dc

Maximum Operating Temperature

85 °C

Maximum Output Current

2.94 A

Maximum Switching Frequency

540 kHz

Minimum Input Voltage

18 V

Minimum Operating Temperature

-40 °C

Mount Type

Through Hole

Series

TEL

Standards/Approvals

EN 62368-1, IEC 62368-1, UL 62368-1

Topology

DC-DC

Width

13.7 mm

COO (Country of Origin):
TW
The TRACOPOWER series of isolated 15 Watt converters which come in an ultra compact DIP-16 metal package. The design purpose of this series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. It solidifies the new standard for power density with 4.51 W/cm3 and effectively doubles the power density compared to 15 Watt converters in DIP-24 packages. It offers a wide 4:1 input voltage range and features a high efficiency of up to 87% which enables an operation temperature of up to +55°C at full load and up to 85°C with 50% load. The converters also have an internal input filter to comply with conducted emission standard EN 55032 class A. It's an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics

Ultra compact 15 Watt converter in DIP 16 metal casing

Highest power density

High efficiency

Protection against short circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy