TRACOPOWER TRV 2-2413M, 2-Channel DC/DC Converter, 15V dc, 134 mA 5-Pin, SIP-9
- RS Stock No.:
- 284-7762
- Distrelec Article No.:
- 303-07-996
- Mfr. Part No.:
- TRV 2-2413M
- Manufacturer:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (10 units, in tubes of 10)*
PHP12,356.98
(exc. VAT)
PHP13,839.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 - 4 | PHP12,356.98 | PHP1,235.698 |
| 5 + | PHP11,790.19 | PHP1,179.019 |
*price indicative
- RS Stock No.:
- 284-7762
- Distrelec Article No.:
- 303-07-996
- Mfr. Part No.:
- TRV 2-2413M
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Minimum Input Voltage | 19.2V | |
| Maximum Input Voltage | 28.8V dc | |
| Minimum Output Current | 134mA | |
| Topology | DC-DC | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SIP-9 | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Minimum Input Voltage 19.2V | ||
Maximum Input Voltage 28.8V dc | ||
Minimum Output Current 134mA | ||
Topology DC-DC | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -40°C | ||
Package Type SIP-9 | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TRACOPOWER series of 2 Watt DC/DC converters in a compact SIP 9 package with reinforced isolation of 5000 VAC for medical and industrial applications. The series offers a 1.5:1 input voltage range with a nominal input ranging between 5 and 24 VDC. With a continuous short circuit protection and a low leakage current of less than 2 A, this converter is especially suited to protect any connected interfaces or applied parts to patients. Featuring almost fully regulated outputs this series provides great level of regulation without affecting the cost efficiency. It is an ideal solution for applications where an unregulated DC/DC converter would not meet your regulation requirements but cost still is a critical factor.
Short circuit protection
Low leakage current
Efficiency
