TRACO POWER TRI 1-2423SM, 2-Channel DC/DC Converter, Dual D Type, 15 V DC, 15V dc, -15 V dc, 33 mA 6-Pin, Surface Mount
- RS Stock No.:
- 284-7754
- Distrelec Article No.:
- 303-87-184
- Mfr. Part No.:
- TRI 1-2423SM
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Add 5 more to save PHP2,339.30
View bulk pricing optionsSubtotal (1 tube of 10 units)*
PHP10,319.10
(exc. VAT)
PHP11,557.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) shipping from November 17, 2026
Tube(s) | Per Tube | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP10,319.10 | PHP1,031.91 | - |
| 5 + | PHP9,851.24 | PHP985.124 | PHP2,339.30 |
*price indicative
- RS Stock No.:
- 284-7754
- Distrelec Article No.:
- 303-87-184
- Mfr. Part No.:
- TRI 1-2423SM
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Output Current | 33mA | |
| Maximum Output Current | 33mA | |
| Number of Outputs | 2 | |
| Topology | DC-DC | |
| Output Type | Dual D Type, 15 V DC | |
| Maximum Switching Frequency | 100kHz | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 6 | |
| Series | TRI | |
| Width | 17.2mm | |
| Standards/Approvals | UL 62368-1, IEC 62368-1, EN 62368-1 | |
| Height | 10.5mm | |
| Length | 18.9mm | |
| Minimum Output Voltage | -15V dc | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Output Current 33mA | ||
Maximum Output Current 33mA | ||
Number of Outputs 2 | ||
Topology DC-DC | ||
Output Type Dual D Type, 15 V DC | ||
Maximum Switching Frequency 100kHz | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 6 | ||
Series TRI | ||
Width 17.2mm | ||
Standards/Approvals UL 62368-1, IEC 62368-1, EN 62368-1 | ||
Height 10.5mm | ||
Length 18.9mm | ||
Minimum Output Voltage -15V dc | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER Dual D Type 15V dc 33 mA 6-Pin, Surface Mount
- TRACOPOWER TRI 1-0523SM Dual D Type 15V dc 33 mA 6-Pin, Surface Mount
- TRACOPOWER TRI 1-1223SM 15 V DC 15V dc 33 mA 6-Pin, Surface Mount
- TRACOPOWER 15 V DC 15V dc 33 mA 6-Pin, Surface Mount
- TRACOPOWER TEL 15-1223N Dual D Type 15V dc 500 mA 5-Pin, DIP-16
- TRACOPOWER TEL 15-4823WIN Dual D Type 15V dc 500 mA 5-Pin, DIP-16
- TRACOPOWER TEL 15-1223N-HS Dual D Type 15V dc 500 mA 5-Pin, DIP-16
- TRACOPOWER TEL 15-2423N-HS Dual D Type 15V dc 500 mA 5-Pin, DIP-16
