TRACO POWER TIM 2-0910SM, 2-Channel DC/DC Converter, 3.3V dc, 600 mA 7-Pin, Surface Mount
- RS Stock No.:
- 284-7616
- Distrelec Article No.:
- 301-06-981
- Mfr. Part No.:
- TIM 2-0910SM
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
PHP18,055.30
(exc. VAT)
PHP20,221.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 - 4 | PHP18,055.30 | PHP1,805.53 |
| 5 + | PHP17,187.50 | PHP1,718.75 |
*price indicative
- RS Stock No.:
- 284-7616
- Distrelec Article No.:
- 301-06-981
- Mfr. Part No.:
- TIM 2-0910SM
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 3.3V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 12V dc | |
| Minimum Output Current | 600mA | |
| Number of Outputs | 2 | |
| Topology | DC-DC | |
| Minimum Operating Temperature | -40°C | |
| Package Type | Surface Mount | |
| Pin Count | 7 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 3.3V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 12V dc | ||
Minimum Output Current 600mA | ||
Number of Outputs 2 | ||
Topology DC-DC | ||
Minimum Operating Temperature -40°C | ||
Package Type Surface Mount | ||
Pin Count 7 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TRACOPOWER range of 2 Watt DC/DC converters in compact SMD package and with reinforced isolation of 5000 VACrms for medical applications. With a low leakage current of less than 2 A the converters are predestined to insulate electrical equipment from the applied parts to patient. The models are approved to IEC/EN/ES 60601-1 3rd edition for 2xMOPP up to an altitude of 5000m and come along with an ISO 14971 risk management file.
Compact SMD-16-package
Low leakage current
5-year product warranty
