TRACO POWER TDU 1-1213, 1-Channel DC/DC Converter, Fixed, 15V dc, 67 mA 4-Pin, DIP
- RS Stock No.:
- 284-7392
- Distrelec Article No.:
- 303-72-673
- Mfr. Part No.:
- TDU 1-1213
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
PHP3,539.90
(exc. VAT)
PHP3,964.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 - 9 | PHP3,539.90 | PHP353.99 |
| 10 - 24 | PHP3,503.27 | PHP350.327 |
| 25 + | PHP3,389.48 | PHP338.948 |
*price indicative
- RS Stock No.:
- 284-7392
- Distrelec Article No.:
- 303-72-673
- Mfr. Part No.:
- TDU 1-1213
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Output Current | 67mA | |
| Maximum Output Current | 67mA | |
| Number of Outputs | 1 | |
| Topology | DC-DC | |
| Output Type | Fixed | |
| Mount Type | Through Hole | |
| Maximum Switching Frequency | 95kHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | DIP | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Width | 10.2mm | |
| Length | 12.7mm | |
| Standards/Approvals | No | |
| Height | 8mm | |
| Series | TDU | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Output Current 67mA | ||
Maximum Output Current 67mA | ||
Number of Outputs 1 | ||
Topology DC-DC | ||
Output Type Fixed | ||
Mount Type Through Hole | ||
Maximum Switching Frequency 95kHz | ||
Minimum Operating Temperature -40°C | ||
Package Type DIP | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Width 10.2mm | ||
Length 12.7mm | ||
Standards/Approvals No | ||
Height 8mm | ||
Series TDU | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TRACOPOWER DC or DC converters with unregulated outputs in a compact DIP-8 package. They are designed to offer a compact low-cost alternative to regulated series with no concession on quality and lifetime. They feature a continuous short circuit protection circuit, I/O-isolation of 1500 VDC and an operating temperature range from –40°C to 85°C without derating. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Compact 1 Watt converter in DIP-8 package
Continuous short circuit protection
Unregulated outputs
Efficiency up to 83%
3 year product warranty
Related links
- TRACO POWER Fixed 67 mA 4-Pin, DIP
- TRACO POWER TDU 1-0513 Fixed 67 mA 4-Pin, DIP
- TRACO POWER TDU 1-2413 Fixed 67 mA 4-Pin, DIP
- TRACO POWER TDU 1-2411 Fixed 200 mA 4-Pin, DIP
- TRACO POWER TDU 1-1212 Fixed 84 mA 4-Pin, DIP
- TRACO POWER TDU 1-1211 Fixed 200 mA 4-Pin, DIP
- TRACO POWER TDU 1-0512 Fixed 84 mA 4-Pin, DIP
- TRACO POWER TDU 1-0511 Fixed 200 mA 4-Pin, DIP
