Wurth Elektronik 176920502, 5-Channel DC/DC Converter, Fixed, 12V, 5 V, 200 mA 8-Pin, SMT
- RS Stock No.:
- 206-9436
- Distrelec Article No.:
- 302-64-545
- Mfr. Part No.:
- 176920502
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-9436
- Distrelec Article No.:
- 302-64-545
- Mfr. Part No.:
- 176920502
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 12V | |
| Minimum Input Voltage | 3.3V | |
| Maximum Input Voltage | 12V | |
| Minimum Output Current | 200mA | |
| Number of Outputs | 5 | |
| Output Type | Fixed | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 110kHz | |
| Package Type | SMT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Pin Count | 8 | |
| Series | FISM | |
| Standards/Approvals | No | |
| Length | 12.75mm | |
| Height | 6.95mm | |
| Width | 11.1mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 12V | ||
Minimum Input Voltage 3.3V | ||
Maximum Input Voltage 12V | ||
Minimum Output Current 200mA | ||
Number of Outputs 5 | ||
Output Type Fixed | ||
Mount Type Surface | ||
Maximum Switching Frequency 110kHz | ||
Package Type SMT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Pin Count 8 | ||
Series FISM | ||
Standards/Approvals No | ||
Length 12.75mm | ||
Height 6.95mm | ||
Width 11.1mm | ||
Automotive Standard No | ||
Minimum Output Voltage 5V | ||
The Wurth Elektronik FISM series unregulated MagI3C power module is a functional isolated, fully integrated DC/DC converter. The module integrates the switching power stage, control circuitry, transformer and capacitors, all in one package.
2kV DC functional isolation
RoHS & REACh compliant
Low output voltage ripple
Operating ambient temperature range - 40°C to 100°C
Related links
- Wurth Elektronik 176920502 Fixed 5 V SMT
- Wurth Elektronik 176920522 Fixed 5 V SMT
- Wurth Elektronik 176861512 Fixed 5 V SMT
- Wurth Elektronik 176920512 Fixed 5 V SMT
- Wurth Elektronik 1769205241 5V 200 mA 8-Pin, SMT-8
- Wurth Elektronik 1769205141 5V 200 mA 8-Pin, SMT-8
- Wurth Elektronik 1769205341 5V 200 mA 8-Pin, SMT-8
- TRACO POWER TDU 1-2412 Fixed 200 mA 4-Pin, DIP-8
