STMicroelectronics DCP0606QTRY DC/DC Converter, 600 mV, 6 A 11-Pin, QFN

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP3,453,560.00

(exc. VAT)

PHP3,867,985.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +PHP690.712PHP3,453,560.00

*price indicative

RS Stock No.:
527-112
Mfr. Part No.:
DCP0606QTRY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

DC/DC Converter

Minimum Input Voltage

2.9V

Maximum Input Voltage

6V

Minimum Output Current

6A

Maximum Output Current

6A

Maximum Switching Frequency

4.4MHz

Package Type

QFN

Minimum Operating Temperature

-40°C

Pin Count

11

Maximum Operating Temperature

150°C

Series

DCP0606Y

Standards/Approvals

AEC-Q100 Grade 1

Automotive Standard

AEC-Q100 Grade 1

Minimum Output Voltage

600mV

COO (Country of Origin):
TW
The STMicroelectronics high efficiency monolithic step-down synchronous switching regulator designed to deliver up to 6 A continuous current. The IC operates from 2.9 V to 6 V input voltage. It features low-resistance integrated N-channel MOSFETs and diode emulation working mode for optimum efficiency over all the loading range. The integrated 0.6 V reference allows the regulation of output voltages with ± 1.5% accuracy over temperature variations. The switching frequency is externally adjustable between 1.8 MHz and 4 MHz.

Available in QFN 2 x 3 mm with 11 leads with wettable flanks

AEC-Q100 Grade 1 qualified

Selectable switching frequency from 1.8 to 4 MHz with dithering

External synchronization with programmable phase shift

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy