STMicroelectronics STPMIC25DPQR Power Management IC, 4V, 900 mV, 1 A 56-Pin, WFQFN-56L
- RS Stock No.:
- 330-331
- Mfr. Part No.:
- STPMIC25DPQR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
PHP525.14
(exc. VAT)
PHP588.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2,961 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP525.14 | - |
| 10 - 99 | PHP472.34 | 10% |
| 100 - 499 | PHP435.86 | 17% |
| 500 - 999 | PHP404.17 | 23% |
| 1000 + | PHP361.93 | 31% |
*price indicative
- RS Stock No.:
- 330-331
- Mfr. Part No.:
- STPMIC25DPQR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management IC | |
| Maximum Output Voltage | 4V | |
| Minimum Input Voltage | 2.8V | |
| Maximum Input Voltage | 5.5V | |
| Minimum Output Current | 1A | |
| Maximum Output Current | 2.5A | |
| Topology | Buck | |
| Maximum Switching Frequency | 2MHz | |
| Package Type | WFQFN-56L | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 56 | |
| Maximum Operating Temperature | 125°C | |
| Series | STM32MP2 | |
| Standards/Approvals | RoHS | |
| Width | 6.5mm | |
| Length | 6.5mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 900mV | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management IC | ||
Maximum Output Voltage 4V | ||
Minimum Input Voltage 2.8V | ||
Maximum Input Voltage 5.5V | ||
Minimum Output Current 1A | ||
Maximum Output Current 2.5A | ||
Topology Buck | ||
Maximum Switching Frequency 2MHz | ||
Package Type WFQFN-56L | ||
Minimum Operating Temperature -40°C | ||
Pin Count 56 | ||
Maximum Operating Temperature 125°C | ||
Series STM32MP2 | ||
Standards/Approvals RoHS | ||
Width 6.5mm | ||
Length 6.5mm | ||
Height 900μm | ||
Automotive Standard No | ||
Minimum Output Voltage 900mV | ||
- COO (Country of Origin):
- PH
The STMicroelectronics DC-DC Switching Converters is a fully integrated power management IC designed for the applications requiring low power and high efficiency. The device integrates advanced low power features controlled by a host processor via I²C and IO interfaces. The STPMIC25 regulators are designed to supply power to the application processor as well as to the external system peripherals such as DDR, flash memories, and other system devices.
Input voltage range from 2.8 V to 5.5 V
7 buck SMPS converters with adaptive constant on-time (COT) topology
6 adjustable general purpose LDOs
1 LDO for DDR3L or DDR4 termination (sink-source), bypass mode for lpDDR or as a general purpose LDO
1 LDO for USB PHY supply with automatic power source detection
1 reference voltage VREFDDR LDO for DDR memory
2 MHz switching frequency buck converters with forced PWM and spread spectrum function
Related links
- STMicroelectronics SPSB100GBTR, Power Management IC 28V QFN 56-Pin
- STMicroelectronics SPSB100GTR, Power Management IC 28V QFN 56-Pin
- ROHM BD9573MUF-ME2 5V 150 mA 56-Pin, VQFN-56
- NXP MMPF0200F4AEP Adjustable 0.3 V QFN
- Microchip MIC5166YML-TR 2.5 V to 5.5V Input 900 mV MIC 10-Pin
- STMicroelectronics STPMIC25APQR Buck SMPS Converters Topology 10 Power Switch IC 56-Pin, WFQFN
- STMicroelectronics STPMIC25BPQR Buck SMPS Converters Topology 10 Power Switch IC 56-Pin, WFQFN
- STMicroelectronics STPMIC1LDPQR, Power Management IC 5.5V VFQFPN 28-Pin
