STMicroelectronics VIPERGAN65DTR, 1-Channel Voltage Converter, 2.625V, 2.375 V 14-Pin, SO-16

Get a bulk buy discount

Add 10 more to save PHP172.10

View bulk pricing options

Subtotal (1 unit)*

PHP175.46

(exc. VAT)

PHP196.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP175.46-
10 - 99PHP158.25PHP172.10
100 - 499PHP145.95PHP2,951.00
500 - 999PHP135.30PHP20,080.00
1000 +PHP121.36PHP54,100.00

*price indicative

Packaging Options:
RS Stock No.:
330-309
Mfr. Part No.:
VIPERGAN65DTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Converter

Maximum Output Voltage

2.625V

Minimum Input Voltage

9V

Maximum Input Voltage

23V

Topology

DC-DC

Number of Outputs

1

Mount Type

Surface

Maximum Switching Frequency

240kHz

Minimum Operating Temperature

-40°C

Package Type

SO-16

Maximum Operating Temperature

150°C

Pin Count

14

Series

VIPERGAN65

Width

1mm

Height

1.68mm

Length

6.2mm

Standards/Approvals

RoHS

Minimum Output Voltage

2.375V

Automotive Standard

No

COO (Country of Origin):
TH
The STMicroelectronics Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT is a high voltage converter, designed for medium power quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) fly back converters, capable to provide an output power up to 65 W in wide range. It integrates a complete set of features that provide an extremely flexible and easy to use chip and helps to design a highly efficient offline power supply. The ZVS quasi-resonant operation with the dynamic blanking time feature and the valley synchronization function, that turns on the power switch always at the valley of the drain resonance, reduces the switching losses and maximizes the overall efficiency at any input line and load condition. The advanced power management with the low quiescent helps to achieve low stand-by consumptions. The feed-forward compensation minimizes the maximum output peak power variation over the entire input voltage range.

Brown-in and brown-out protection

Input overvoltage protection (iOVP)

Output overload protection (OVL)

Output rectifier short circuit protection

Embedded thermal shutdown

Frequency jitter for EMI suppression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy