ROHM BM2P06B3J-Z, 1-Channel DC/DC Converter 7-Pin, DIP-7K
- RS Stock No.:
- 265-394
- Mfr. Part No.:
- BM2P06B3J-Z
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP470.24
(exc. VAT)
PHP526.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP94.048 | PHP470.24 |
| 50 - 95 | PHP89.438 | PHP447.19 |
| 100 - 495 | PHP82.80 | PHP414.00 |
| 500 - 995 | PHP76.162 | PHP380.81 |
| 1000 + | PHP73.396 | PHP366.98 |
*price indicative
- RS Stock No.:
- 265-394
- Mfr. Part No.:
- BM2P06B3J-Z
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 8.9V | |
| Maximum Input Voltage | 26V | |
| Topology | PWM DC to DC | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 69kHz | |
| Package Type | DIP-7K | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 7 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Series | BM2P06xxJ-Z | |
| Length | 9.27mm | |
| Height | 8.63mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 8.9V | ||
Maximum Input Voltage 26V | ||
Topology PWM DC to DC | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 69kHz | ||
Package Type DIP-7K | ||
Minimum Operating Temperature -40°C | ||
Pin Count 7 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Series BM2P06xxJ-Z | ||
Length 9.27mm | ||
Height 8.63mm | ||
Automotive Standard No | ||
The ROHM PWM type DC/DC converters for AC/DC supplies the optimum system for all products in which an outlet is present. It is compatible with both insulated and non insulated, and various types of low power consumption converters can be easily designed. The built in 730 V start up circuit contributes to low power consumption. A highly flexible power supply design is achieved by externally installing a current detection resistor for switching. Because of the use of current mode control, the current is limited every cycle, providing excellent performance in bandwidth and excessive response.
Frequency hopping function
Burst operation at light load
Frequency reduction function
SOURCE pin open protection
SOURCE pin function of leading edge blanking
Over current detection function per cycle
Over current detection ac compensation function
Soft start function
Secondary over current protection circuit
