ROHM BM2P0363KF-E2 DC/DC Converter 8-Pin, SOP-8
- RS Stock No.:
- 264-367
- Mfr. Part No.:
- BM2P0363KF-E2
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP738.14
(exc. VAT)
PHP826.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP147.628 | PHP738.14 | - |
| 50 - 95 | PHP140.308 | PHP701.54 | 4% |
| 100 - 495 | PHP129.98 | PHP649.90 | 11% |
| 500 - 995 | PHP119.652 | PHP598.26 | 18% |
| 1000 + | PHP115.132 | PHP575.66 | 22% |
*price indicative
- RS Stock No.:
- 264-367
- Mfr. Part No.:
- BM2P0363KF-E2
- Manufacturer:
- ROHM
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
| Brand | ROHM | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 8.9V | |
| Maximum Input Voltage | 26V | |
| Topology | PWM DC to DC | |
| Maximum Switching Frequency | 25kHz | |
| Package Type | SOP-8 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.71mm | |
| Standards/Approvals | No Exemption, RoHS | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 8.9V | ||
Maximum Input Voltage 26V | ||
Topology PWM DC to DC | ||
Maximum Switching Frequency 25kHz | ||
Package Type SOP-8 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 105°C | ||
Height 1.71mm | ||
Standards/Approvals No Exemption, RoHS | ||
Width 5mm | ||
Automotive Standard No | ||
The ROHM DC/DC converter designed for AC/DC applications, combining advanced engineering with practical functionality. This versatile converter seamlessly supports both isolated and non-isolated systems, making it an ideal choice for various devices that require a reliable electrical outlet.
Ensures robust operation within a wide temperature range catering to diverse environments
Compact SOP8 package simplifies integration into various electronic designs
Monitors current per cycle to maintain high reliability and longevity
Promotes simplified design processes for electrical converters in various applications