- RS Stock No.:
- 162-7913
- Mfr. Part No.:
- TPS2378DDA
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 01/07/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Tube of 75)
PHP105.48
(exc. VAT)
PHP118.14
(inc. VAT)
Units | Per Unit | Per Tube* |
75 + | PHP105.48 | PHP7,911.00 |
*price indicative |
- RS Stock No.:
- 162-7913
- Mfr. Part No.:
- TPS2378DDA
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Power Over Ethernet (PoE)/LAN Powered Device, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Power Over Ethernet (PoE)/LAN Solutions, Texas Instruments
PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads.
Specifications
Attribute | Value |
---|---|
Controller Type | Converter |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.55mm |
Maximum Input Voltage | 57 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 0 V |