Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Darlington Pairs
Optek OP830SL NPN Darlington Transistor, 5 V 15 V, 3-Pin TO-18
RS Stock No.:
908-7031
Mfr. Part No.:
OP830SL
Manufacturer:
Optek
View this category
Discontinued product
RS Stock No.:
908-7031
Mfr. Part No.:
OP830SL
Manufacturer:
Optek
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MX
Optek Darlington Phototransistor
Range of NPN Silicon Photodarlington transistors from Optek offer a hermetically sealed TO-18 package. Designed with a narrow receiving angle, providing excellent on-axis coupling.
Bipolar Transistors, Optek
Attribute
Value
Transistor Type
NPN
Maximum Continuous Collector Current
5 V
Maximum Collector Emitter Voltage
15 V
Package Type
TO-18
Mounting Type
Through Hole
Pin Count
3
Height
6.86mm
Dimensions
5.84 (Dia.) x 6.86 Hmm