onsemi ULQ2003ADR2G, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin SOIC
- RS Stock No.:
- 162-9683
- Mfr. Part No.:
- ULQ2003ADR2G
- Manufacturer:
- onsemi
Price Each (On a Reel of 2500)**
PHP23.055
(exc. VAT)
PHP25.822
(inc. VAT)
550 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Reel** |
---|---|---|
2500 + | PHP23.055 | PHP57,637.50 |
**price indicative
- RS Stock No.:
- 162-9683
- Mfr. Part No.:
- ULQ2003ADR2G
- Manufacturer:
- onsemi
Related links
- onsemi ULQ2003ADR2G 500 mA 50 V HFE:1000, 16-Pin SOIC
- onsemi MC1413BDR2G 500 mA 50 V HFE:1000, 16-Pin SOIC
- STMicroelectronics ULN2001D1013TR 500 mA 50 V HFE:1000, 16-Pin SOIC
- STMicroelectronics ULN2003D1013TR 500 mA 50 V HFE:1000, 16-Pin SOIC
- STMicroelectronics ULN2002D1013TR 500 mA 50 V HFE:1000, 16-Pin SOIC
- STMicroelectronics ULN2004D1013TR 500 mA 50 V HFE:1000, 16-Pin SOIC
- STMicroelectronics ULN2004A 500 mA 50 V HFE:1000, 16-Pin PDIP
- STMicroelectronics ULN2003A 500 mA 50 V HFE:1000, 16-Pin PDIP