SAUTER REGULATION 24V 2-Point, 3-point Damper Actuator, 15 nm
- RS Stock No.:
- 766-171
- Mfr. Part No.:
- ASM124SF132
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP32,051.58
(exc. VAT)
PHP35,897.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,051.58 |
*price indicative
- RS Stock No.:
- 766-171
- Mfr. Part No.:
- ASM124SF132
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Damper Actuator | |
| Power Consumption | 2.4W | |
| For Use With | Shut-Off Dampers | |
| Control Type | 2-Point, 3-point | |
| Supply Voltage | 24V | |
| Motor Torque | 15nm | |
| Noise Level | 30dBA | |
| IP Rating | IP40, IP54 | |
| Minimum Operating Temperature | -20°C | |
| Angle of Rotation | 95° | |
| Running Time | 120s | |
| Maximum Damper Spindle Size | 20mm | |
| Minimum Damper Spindle Size | 10mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60730 | |
| Series | ASM | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Damper Actuator | ||
Power Consumption 2.4W | ||
For Use With Shut-Off Dampers | ||
Control Type 2-Point, 3-point | ||
Supply Voltage 24V | ||
Motor Torque 15nm | ||
Noise Level 30dBA | ||
IP Rating IP40, IP54 | ||
Minimum Operating Temperature -20°C | ||
Angle of Rotation 95° | ||
Running Time 120s | ||
Maximum Damper Spindle Size 20mm | ||
Minimum Damper Spindle Size 10mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60730 | ||
Series ASM | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION damper actuator designed for precise control of Airflow in various applications. It effectively manages Air dampers, shut-off dampers, and multi-leaf dampers, ensuring optimal energy efficiency.
Torque-dependent cut-off facility optimises energy use
Self-centring spindle adapter facilitates easy installation
Electronic activation ensures maintenance-free operation
Adaptable to multiple fitting positions for versatility
Control signal compatibility with 0
.10 V and other outputs
Related links
- SAUTER REGULATION 24V 2-Point 15 nm
- SAUTER REGULATION 24V 2-Point 30 nm
- SAUTER REGULATION 24V 2-Point 10 nm
- SAUTER REGULATION 24V 2-Point 5 nm
- SAUTER REGULATION 24V 2-Point 18 nm
- SAUTER REGULATION 24V 3-point Rotary Actuator, 15 nm
- SAUTER REGULATION 230V 2-Point 15 nm
- SAUTER REGULATION 24V Positioner Rotary Actuator, 15 nm
