SAUTER REGULATION 24V Positioner Damper Actuator, 5 nm
- RS Stock No.:
- 766-163
- Mfr. Part No.:
- ASM105SF152
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP31,361.24
(exc. VAT)
PHP35,124.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,361.24 |
*price indicative
- RS Stock No.:
- 766-163
- Mfr. Part No.:
- ASM105SF152
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Damper Actuator | |
| Power Consumption | 6W | |
| Control Type | Positioner | |
| Supply Voltage | 24V | |
| Motor Torque | 5nm | |
| Noise Level | 49dBA | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -20°C | |
| Angle of Rotation | 95° | |
| Maximum Damper Spindle Size | 16mm | |
| Running Time | 3s | |
| Minimum Damper Spindle Size | 6.5mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60730 | |
| Series | ASM | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Damper Actuator | ||
Power Consumption 6W | ||
Control Type Positioner | ||
Supply Voltage 24V | ||
Motor Torque 5nm | ||
Noise Level 49dBA | ||
IP Rating IP54 | ||
Minimum Operating Temperature -20°C | ||
Angle of Rotation 95° | ||
Maximum Damper Spindle Size 16mm | ||
Running Time 3s | ||
Minimum Damper Spindle Size 6.5mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60730 | ||
Series ASM | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION high-speed damper actuator designed to enhance energy efficiency in control systems. Its precise activation and electronic cut-off facilitate efficient energy usage.
Utilises a brushless motor for effective operation
Supports multiple control types, including 2-point and 3-point configurations
Incorporates electronic force-dependent cut-off for optimised performance
Features a self-centring spindle adapter for easy installation
Related links
- SAUTER REGULATION 24V Positioner Damper Actuator, 7 nm
- SAUTER REGULATION 24V Positioner Damper Actuator, 18 nm
- SAUTER REGULATION 24V Positioner Damper Actuator, 10 nm
- SAUTER REGULATION 24V 2-Point 5 nm
- SAUTER REGULATION 24V Positioner Rotary Actuator, 15 nm
- SAUTER REGULATION 230V 2-Point 5 nm
- SAUTER REGULATION 230V 3-point Damper Actuator, 5 nm
- Belimo 24V ac/dc Open/Close Damper Actuator, 5 Nm
