SAUTER REGULATION 24V 3-point Damper Actuator, 18 nm
- RS Stock No.:
- 766-156
- Mfr. Part No.:
- ASF123F122
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP38,981.58
(exc. VAT)
PHP43,659.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,981.58 |
*price indicative
- RS Stock No.:
- 766-156
- Mfr. Part No.:
- ASF123F122
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Damper Actuator | |
| Power Consumption | 5W | |
| For Use With | Shut-Off Dampers | |
| Control Type | 3-point | |
| Supply Voltage | 24V | |
| Motor Torque | 18nm | |
| IP Rating | IP42, IP54 | |
| Angle of Rotation | 90° | |
| Running Time | 90s | |
| Maximum Damper Spindle Size | 25mm | |
| Minimum Operating Temperature | -32°C | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 6mm | |
| Standards/Approvals | IEC 60730 | |
| Series | ASF | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Damper Actuator | ||
Power Consumption 5W | ||
For Use With Shut-Off Dampers | ||
Control Type 3-point | ||
Supply Voltage 24V | ||
Motor Torque 18nm | ||
IP Rating IP42, IP54 | ||
Angle of Rotation 90° | ||
Running Time 90s | ||
Maximum Damper Spindle Size 25mm | ||
Minimum Operating Temperature -32°C | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 6mm | ||
Standards/Approvals IEC 60730 | ||
Series ASF | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION actuator designed for precise control of Air dampers, enabling efficient operation in HVAC systems. Its robust build ensures reliability and optimal functionality in various environments.
Operates with a 3-point controller for flexible control of dampers
Features a torque rating of 18 Nm, accommodating up to 3 m² damper surface area
Maintenance-free design ensures long-lasting performance without the need for servicing
Related links
- SAUTER REGULATION 24V 2-Point 18 nm
- SAUTER REGULATION 24V 3-point Damper Actuator, 7 nm
- SAUTER REGULATION 24V 2-Point 30 nm
- SAUTER REGULATION 24V 3-point Rotary Actuator, 15 nm
- SAUTER REGULATION 24V 2-Point Damper Actuator, 18 nm
- SAUTER REGULATION 24V 3-point Actuator, 30 nm
- SAUTER REGULATION 230V 2-Point 18 nm
- SAUTER REGULATION 24V 2-Point 10 nm
