Siemens Electronic Damper Actuator, 20 nm, 24V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP16,587.59

(exc. VAT)

PHP18,578.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP16,587.59

*price indicative

Bag the Deal of the Season
RS Stock No.:
643-308
Mfr. Part No.:
GEB146.1E / S55499-D331
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Damper Actuator

Maximum Damper Area

4m²

Switch Included

Yes

Power Consumption

1.1W

For Use With

2-Position and 3-Position Controllers

Control Type

Electronic

Supply Voltage

24V ac

Motor Torque

20nm

IP Rating

IP54

Noise Level

35dB

Minimum Operating Temperature

-32°C

Running Time

150s

Maximum Damper Spindle Size

20.5mm

Minimum Damper Spindle Size

8mm

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

GEB

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Damper actuator designed with an IP54 rating for protection against dust and water, ensuring reliable operation in various environments. It features an angular rotation of 90° and is capable of operating in ambient humidity conditions of up to 95% relative humidity, making it suitable for demanding applications.

Offers an IP54 rating for dust and water protection

Provides 90° angular rotation

Operates in ambient humidity up to 95% relative humidity

Ensures reliable performance in harsh environments

Ideal for damper control in various systems

Related links