Siemens 24V 2-Position Actuator, 18 nm
- RS Stock No.:
- 643-274
- Mfr. Part No.:
- GGA126.1E/C10 / BPZ:GGA126.1E/C10
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP33,519.67
(exc. VAT)
PHP37,542.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,519.67 |
*price indicative
- RS Stock No.:
- 643-274
- Mfr. Part No.:
- GGA126.1E/C10 / BPZ:GGA126.1E/C10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Actuator | |
| Maximum Damper Area | 2.5m² | |
| Switch Included | Yes | |
| Power Consumption | 5W | |
| For Use With | Fire And Smoke Protection Dampers | |
| Control Type | 2-Position | |
| Supply Voltage | 24V | |
| Motor Torque | 18nm | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -32°C | |
| Maximum Damper Spindle Size | 12mm | |
| Angle of Rotation | 90° | |
| Minimum Damper Spindle Size | 10mm | |
| Maximum Operating Temperature | 72°C | |
| Standards/Approvals | UKCA | |
| Series | GGA126.1E | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Actuator | ||
Maximum Damper Area 2.5m² | ||
Switch Included Yes | ||
Power Consumption 5W | ||
For Use With Fire And Smoke Protection Dampers | ||
Control Type 2-Position | ||
Supply Voltage 24V | ||
Motor Torque 18nm | ||
IP Rating IP54 | ||
Minimum Operating Temperature -32°C | ||
Maximum Damper Spindle Size 12mm | ||
Angle of Rotation 90° | ||
Minimum Damper Spindle Size 10mm | ||
Maximum Operating Temperature 72°C | ||
Standards/Approvals UKCA | ||
Series GGA126.1E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Rotary type actuator offers 2-position operation with a spring return to a failsafe position, ensuring safety in fire protection systems. The actuator for fire protection damper includes manual setting and a position indicator for clear status visibility. Housed in a robust, lightweight die-cast aluminium casing, it comes with a 0.9 m connecting cable and features a temperature monitoring unit with an IP54 degree of protection for reliable performance in challenging environments.
A position indicator for clear status visibility
Constructed with a robust, lightweight die-cast aluminium housing
Comes with a 0.9 m connecting cable for flexible installation
Offers temperature monitoring with an IP54 degree of protection
Ideal for use in fire protection damper systems
Related links
- Siemens 24V 2-Position Actuator, 18 nm
- Siemens 24V ac/dc 2-Position Damper Actuator, 9 nm
- Siemens 230V ac 2-Position Actuator, 18 nm
- Siemens 230V ac 2-Position Damper Actuator, 18 Nm
- Siemens 24V ac/dc Two Position Control Damper Actuator, 18 Nm
- Siemens 24V 3-Position Damper Actuator, 18 Nm
- Siemens 24V 2-Position Actuator, 9 nm
- Siemens 24V 2-Position Actuator, 25 nm
