Siemens 230V ac 3-Position Damper Actuator, 35 Nm
- RS Stock No.:
- 636-511
- Mfr. Part No.:
- GIB336.1E / BPZ:GIB336.1E
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 636-511
- Mfr. Part No.:
- GIB336.1E / BPZ:GIB336.1E
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 6m² | |
| Switch Included | Yes | |
| For Use With | Airflow Control Unit | |
| Power Consumption | 5W | |
| Control Type | 3-Position | |
| Supply Voltage | 230V ac | |
| Motor Torque | 35Nm | |
| IP Rating | IP54 | |
| Running Time | 150s | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -32°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, UKCA | |
| Series | GLB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 6m² | ||
Switch Included Yes | ||
For Use With Airflow Control Unit | ||
Power Consumption 5W | ||
Control Type 3-Position | ||
Supply Voltage 230V ac | ||
Motor Torque 35Nm | ||
IP Rating IP54 | ||
Running Time 150s | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -32°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, UKCA | ||
Series GLB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Air Damper Actuator is a durable HVAC actuator built for 3-position control with AC 230 V input. It delivers a strong 35 Nm torque and operates with a 150-second runtime, making it ideal for demanding ventilation tasks. This model includes 2 auxiliary switches, offering enhanced control flexibility. This actuator ensures dependable performance in critical HVAC installations, offering long-lasting operation and robust design for intensive use.
Supports tandem mounted operation with two actuators
Low power consumption
RoHS compliant
Related links
- Siemens 230V ac 3-Position Damper Actuator, 35 Nm
- Siemens 230V ac 3-Position Damper Actuator, 25 Nm
- Siemens 230V ac 3-Position Control 10 Nm
- Siemens 230V ac 2-Position 5 Nm
- Siemens 230V ac 3-Position Damper Actuator
- Siemens 230V ac 2-Position Damper Actuator, 4 nm
- Siemens 230V ac 2-Position Damper Actuator, 18 Nm
- Siemens 230V ac 2-Position Damper Actuator, 2 Nm
