Siemens 24 V, 48V ac/dc 3-Point Floating Control, 2-Point Damper Actuator, 2 Nm
- RS Stock No.:
- 632-873
- Mfr. Part No.:
- GSD146.1A / S55499-D227
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP13,313.95
(exc. VAT)
PHP14,911.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,313.95 |
*price indicative
- RS Stock No.:
- 632-873
- Mfr. Part No.:
- GSD146.1A / S55499-D227
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 0.3m² | |
| Switch Included | Yes | |
| For Use With | Dampers | |
| Power Consumption | 1.2W | |
| Control Type | 3-Point Floating Control, 2-Point | |
| Supply Voltage | 24V, 48V | |
| Motor Torque | 2Nm | |
| IP Rating | IP54 | |
| Noise Level | 35dB | |
| Maximum Damper Spindle Size | 20.5mm | |
| Angle of Rotation | 90° | |
| Running Time | 30s | |
| Minimum Operating Temperature | -32°C | |
| Minimum Damper Spindle Size | 6.4mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 60730, EAC, UL, CE, RCM | |
| Series | GSD146.1A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 0.3m² | ||
Switch Included Yes | ||
For Use With Dampers | ||
Power Consumption 1.2W | ||
Control Type 3-Point Floating Control, 2-Point | ||
Supply Voltage 24V, 48V | ||
Motor Torque 2Nm | ||
IP Rating IP54 | ||
Noise Level 35dB | ||
Maximum Damper Spindle Size 20.5mm | ||
Angle of Rotation 90° | ||
Running Time 30s | ||
Minimum Operating Temperature -32°C | ||
Minimum Damper Spindle Size 6.4mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 60730, EAC, UL, CE, RCM | ||
Series GSD146.1A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Siemens Air damper actuator is an AC/DC 24 V powered actuator designed for controlling small to medium-sized air dampers. With 2 Nm torque, a 30-second rotation time, and flexible power supply compatibility, it is well-suited for HVAC systems, building automation, and industrial ventilation applications where precise and energy-efficient airflow control is needed. Its compact design and durable construction ensure reliability and long-term performance in a variety of environments.
Self centering shaft adapter
CE and UKCA compliant
RoHS compliant
Related links
- Siemens 24 V Modulating control Damper Actuator, 2 Nm
- Siemens 24 V 2 Nm
- Siemens 24V Modulating control Damper Actuator, 2 Nm
- Siemens 240V Open/Close Damper Actuator, 2 Nm
- Siemens 24V 3-Position Control 10 Nm
- SAUTER REGULATION 230V 2-Point Damper Actuator, 18 nm
- SAUTER REGULATION 230V 2-Point 5 nm
- SAUTER REGULATION 230V 2-Point Damper Actuator, 7 nm
