Siemens 24V Modulating Damper Actuator, 18 Nm

Subtotal (1 unit)*

PHP39,986.58

(exc. VAT)

PHP44,784.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP39,986.58

*price indicative

RS Stock No.:
632-826
Mfr. Part No.:
GCA166.1E / BPZ:GCA166.1E
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Damper Actuator

Maximum Damper Area

3m²

Switch Included

Yes

Power Consumption

5W

For Use With

Airflow Control Unit

Control Type

Modulating

Supply Voltage

24V

Motor Torque

18Nm

IP Rating

IP54

Minimum Operating Temperature

-32°C

Running Time

90s

Angle of Rotation

90°

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA, CE

Series

GCA

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Rotary air damper actuator designed for HVAC systems requiring Modbus RTU communication. Operating on 24 V AC/DC, it delivers 18 Nm torque with a spring return time of 90/15 seconds. Its smart connectivity make it ideal for modern building automation. Its durable construction make it suitable for long-term use in regulated environments.

Powerpack configuration supports two actuators

2 Auxiliary switches

Low power consumption

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy