Siemens 24V Damper Actuator, 6 Nm
- RS Stock No.:
- 632-814
- Mfr. Part No.:
- GAP191.1E / BPZ:GAP191.1E
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP29,271.02
(exc. VAT)
PHP32,783.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,271.02 |
*price indicative
- RS Stock No.:
- 632-814
- Mfr. Part No.:
- GAP191.1E / BPZ:GAP191.1E
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 1m² | |
| Switch Included | No | |
| For Use With | Airflow Control Unit | |
| Power Consumption | 22W | |
| Supply Voltage | 24V | |
| Motor Torque | 6Nm | |
| IP Rating | IP54 | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -32°C | |
| Running Time | 2s | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA, CE | |
| Series | GAP | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 1m² | ||
Switch Included No | ||
For Use With Airflow Control Unit | ||
Power Consumption 22W | ||
Supply Voltage 24V | ||
Motor Torque 6Nm | ||
IP Rating IP54 | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -32°C | ||
Running Time 2s | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA, CE | ||
Series GAP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Rotary air damper actuator engineered for precision control in HVAC and industrial ventilation systems. Operating on AC/DC 24 V, it supports analog input signals, delivering a torque of 6 Nm with a swift 2-second runtime time. It also features a robust design ideal for continuous operation in demanding environments, ensuring long-term reliability and performance.
Durable construction
No auxiliary switch
UL compliant
Related links
- Siemens 24V ac Manual Damper Actuator, 6 nm
- Siemens 24V Damper Actuator, 6 Nm
- Siemens 24V ac Modulating Damper Actuator, 6 nm
- Siemens 24V Modulating control Damper Actuator, 6 nm
- Siemens 24V 2-Position 6 Nm
- Siemens 24V Damper Actuator, 5 nm
- Siemens 24V Damper Actuator, 18 Nm
- Siemens 24V Open/Close Damper Actuator, 8 nm
