D Sub Connectors

D-sub or D-subminiature connectors are electrical connectors primarily designed for establishing reliable connections on circuit boards and between electronic devices. Widely used for signal, power, and data transmission, these robust connectors remain a staple across various industries. You'll find D-sub connectors commonly integrated into computers, industrial automation systems, and telecommunications equipment.

The name "D-sub" derives from the characteristic D-shaped metal shield that surrounds the connector pins, providing mechanical strength and proper alignment during mating. D-sub connectors have various connection types, ranging from Crimp D-subs, Spring Terminal D-subs, IDC, and more, allowing tailored solutions for different wiring and mounting needs. For secure and efficient connections in your vital projects, explore our full range of D-sub connectors available throughout the Philippines.

Types of D-Sub Connectors Available

Understanding the different D-subminiature connector types will help you select the appropriate female or male variant and terminal style for your application:

Printed Circuit Board (PCB) D-Sub Connectors

These D-sub connectors are designed for direct mounting onto printed circuit boards using built-in solder points. The soldering method ensures a fixed, durable connection ideal for integrating into electronic assemblies. Their robust metal shell offers mechanical protection and EMI shielding, making them suitable for industrial and commercial applications requiring stable board-level connections.

Crimp D-Sub Connectors

Crimp D-sub connectors use a crimping tool to attach wires securely to individual contacts before assembly into the connector shell. This method ensures strong mechanical and electrical connections, suitable for both single wires and multi-conductor cables. Crimp connectors are favored in industrial environments for their reliability and ease of field assembly without soldering.

IDC (Insulation Displacement Contact) D-Sub Connectors

IDC D-shell connectors are designed to terminate ribbon cables by piercing the insulation without stripping the wires. This allows for quick, consistent, and reliable mass termination of multiple conductors simultaneously, making them ideal for high-volume or rapid assembly applications such as telecommunications and data systems.

Leaded D-Sub Connectors

Leaded versions of D-Sub connectors come pre-attached with wire leads, enabling immediate connection to circuit boards or other components without additional wiring steps. This simplifies installation and reduces assembly time, which is why this type of connector is often used in custom cable assemblies or retrofit applications.

Screw Terminal D-Sub Connectors

These connectors feature screw-down terminals that allow manual wiring by clamping wires securely under screws. They are commonly used in industrial control panels and power distribution systems where ease of wiring, maintenance, and flexibility are important. Screw terminals facilitate quick changes or repairs without specialized tools.

Solder D-Sub Connectors

Solder-type D-sub connectors require wires or cables to be soldered directly to the contacts or solder cups. This provides a permanent, highly reliable electrical and mechanical connection, suitable for applications demanding long-term durability and resistance to vibration. They are widely used in industrial and commercial I/O interconnections.

Spring Terminal D-Sub Connectors

Spring terminal connectors use spring clamps to hold wires in place without screws, enabling tool-free, fast, and secure wiring. This termination style is advantageous in applications requiring frequent wiring changes or where vibration resistance is critical.

Wire Wrap D-Sub Connectors

Wire wrap connectors connect to PCBs by wrapping wires tightly around square posts. This type of connector is more common in prototyping and legacy systems. It allows for easy modification and repair but is less common in modern mass production.

D-Sub Connector Kits

These kits include all the necessary components that make up a D-sub connector, such as connector housings, backshells, hoods, nuts, screws, and strain reliefs. They enable custom assembly and provide mechanical protection and cable management, ensuring reliable connections in harsh environments.

Why Use D-Sub Connectors

D-sub connectors characteristic design offers significant advantages:

  • Robust Durability: The distinct D-shaped metal shell protects internal pins from mechanical damage and ensures proper alignment during mating, enhancing connector longevity.
  • EMI Shielding: The metal shell provides effective electromagnetic interference (EMI) shielding, maintaining signal integrity in electrically noisy environments.
  • Stable and Secure Connections: Many D-sub connectors feature integrated locking screws to ensure a stable and secure connection, preventing accidental disconnections even when subjected to vibration or movement.
  • Versatile Signal Compatibility: Their adaptable design allows them to carry a wide array of signal types, including digital, analog, and power. This versatility makes them suitable for diverse applications, from computing and automation to complex telecom systems.
  • Efficient, Compact Design: These connectors boast a relatively compact profile, perfect for engineers working with tight enclosures or aiming for denser circuit board layouts.
  • Ease of Installation: Designed for straightforward assembly, with clear pin assignments and reliable termination methods that simplify the wiring process for engineers.

Where D-Sub Connectors Are Used Across Industries

Thanks to their robust and reliable design, D-sub connectors serve as crucial components for signal and data transmission in numerous industries in the Philippines.

Discrete Manufacturing: These D-sub connectors are essential for linking various industrial equipment, such as sensors, computers, and Programmable Logic Controllers (PLCs). They create stable data pathways for precise automation, ensuring seamless production.

Process Manufacturing: For process industries, these connectors are often in control panels for automated systems and lab instrumentation. They ensure reliable data exchange for consistent, accurate operations.

Energy and Utilities: D-sub connectors are used to create secure and reliable data communication connections for solar panels and monitoring equipment, and inverters. Their reliable interfaces are vital for transmitting data and analysis.

Facilities and Intralogistics: Across facilities and intralogistics, these connectors are central to systems like industrial automation, barcode scanners, and control panels. A reliable male connector and female D-sub socket ensure consistent operation.

How to Choose the Right D-Sub Connector

Selecting the ideal D-sub connector requires careful consideration of several key specifications. Consider these factors to help you make an informed decision:

  • Pin Count and Layout: Match the number of pins and their specific arrangement to your device's requirements. Different applications demand varying pin counts and layouts for correct signal or power transmission.
  • Connector Gender: Determine whether you require a female D-sub connector to receive pins, or a male connector with protruding pins for proper mating and connection.
  • Termination Type: Consider how wires will attach to the connector. Options range from crimp for tool-based wire attachment, solder for fixed cable or PCB joints, IDC for quick ribbon cable termination, or screw/spring terminals for simpler manual wiring.
  • Mounting Style: Identify how the connector will be integrated into your system. Choose between a cable mount for in-line connections, a panel mount for securing to enclosures, or a PCB mount for direct integration onto circuit boards.
  • Environmental Needs: Assess the operating environment. If EMI is a concern, opt for shielded connectors. For areas prone to moisture or dust, select sealed or IP-rated versions to ensure enduring reliability.

Why Buy D-Sub Connectors from RS Philippines

When it comes to sourcing D-sub connectors, RS Philippines offers unmatched reliability and convenience. With a wide stock from trusted global brands, such as TE Connectivity, HARTING, and RS PRO, you can buy D-sub connectors with confidence. Plus, leverage support from our technical teams and comprehensive product specifications readily available online to aid in accurate decision-making.

Additionally, find other tools and equipment to further aid your project, such as cable management accessories and wire tagging labels.

After purchasing, experience fast delivery options across the Philippines. To know more about our delivery options and associated fees, check out our Delivery page.

5965 Products showing for D Sub Connectors

Results per page