- RS Stock No.:
- 871-9796
- Mfr. Part No.:
- 5749014-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 871-9796
- Mfr. Part No.:
- 5749014-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
AMPLIMITE D-Sub Connector, HD-20 Series, Full Metal Shell, PCB Mount, Straight Posted
AMPLIMITE HD-20 series straight posted PCB mount D-Sub connectors with tin plated steel full metal shells and 94V-0 black thermoplastic inserts preloaded with size 20 DF posted brass pin contacts or phosphor bronze socket contacts with gold plating. For additional data please refer to table.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Mounting Hardware | 4-40 UNC Clinch Nuts |
Housing Material | Glass Fibre Reinforced PET |
Contact Plating | Gold |
Series | Amplimite HDP-20 |