3M, 101 1.27mm Pitch 68 Way Mini D Ribbon IDC Connector, Plug, Steel Shell

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
770-9057
Mfr. Part No.:
10168-8000EE
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

68

Gender

Male

Body Orientation

Straight

Pitch

1.27mm

Termination Method

IDC

Current Rating

1A

Housing Material

Steel

Length

53.3mm

Width

11.1mm

Depth

10mm

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Dimensions

53.3 x 11.1 x 10mm

Series

101

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
JP

IDC Wiremount Plugs (MDR) Non-Shielded


This range of 101 Series Mini D Ribbon (MDR) Connectors are .050" IDC Wiremount Non Shielded Plugs. The design of the 101 Series Mini D Ribbon (MDR) Connectors, .050" IDC Wiremount Plug, provides mass terminations for the individual cores, wiper-on-wiper contact and an Interface Latch for connection stability. These 101 Series MDR Wiremount Plugs accept 30 AWG solid .025" pitch flat cable.

101xx-80xx: with Strain Relief
101xx-8xxxEE: IDC plating is Gold Flash with 0.76 μm Gold plating on contact area

Note

Mates with 102 Series Receptacles, see stock numbers: 770-9032 , 499-9803 , 770-9120 , 770-9186 all typical.


Mini Delta Ribbon (MDR)


Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications


A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.