3M, 102 Female 50 Pin Right Angle Through Hole PCB D-sub Connector 1.27mm Pitch, Solder, Quick Latch
- RS Stock No.:
- 770-9120
- Mfr. Part No.:
- N10250-52B2PC
- Manufacturer:
- 3M
This image is representative of the product range
- RS Stock No.:
- 770-9120
- Mfr. Part No.:
- N10250-52B2PC
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Gender | Female | |
| Number of Contacts | 50 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Zinc Alloy | |
| Pitch | 1.27mm | |
| Current Rating | 1A | |
| Latch Type | Quick Latch | |
| Termination Method | Solder | |
| Series | 102 | |
| Length | 52.4mm | |
| Minimum Operating Temperature | -55°C | |
| Width | 13.9mm | |
| Depth | 9.4mm | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Gender Female | ||
Number of Contacts 50 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Housing Material Zinc Alloy | ||
Pitch 1.27mm | ||
Current Rating 1A | ||
Latch Type Quick Latch | ||
Termination Method Solder | ||
Series 102 | ||
Length 52.4mm | ||
Minimum Operating Temperature -55°C | ||
Width 13.9mm | ||
Depth 9.4mm | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
Metal Bodied 90° Panel Mount PCB I/O Receptacles (MDR)
These 3M 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles have a 0.050 inch (1.27 mm) pitch. The design of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles includes an interface latch for improved stability. The material of the main body of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles is metal.
Features and Benefits
• Wiper-on-wiper contact for reliable repetitive plugging
• Rugged die cast metal case construction
• SMT compatible PCT insulator material
• Screw or ground lock for reliable PCB retention
• Rugged die cast metal case construction
• SMT compatible PCT insulator material
• Screw or ground lock for reliable PCB retention
Manufacturers Part Numbers ending in PC have 0.76 μm Gold plating on the wiping area.
N102xx-xx1x: M2.5 Panel and Screw locks
N102xx-xx4x: #4-40 UNC Panel and Screw locks
N102xx-xxBx: M2.5 Panel + Ground lock type 1
N102xx-xxEx: #4-40 UNC Panel + Ground lock type 1
N102xx-xxGx: M2.5 Panel + Ground lock type 3
N102xx-xxx2: 3.9 mm long solder Tail
N102xx-xxx3: 2.8 mm long solder Tail
N102xx-xx4x: #4-40 UNC Panel and Screw locks
N102xx-xxBx: M2.5 Panel + Ground lock type 1
N102xx-xxEx: #4-40 UNC Panel + Ground lock type 1
N102xx-xxGx: M2.5 Panel + Ground lock type 3
N102xx-xxx2: 3.9 mm long solder Tail
N102xx-xxx3: 2.8 mm long solder Tail
What are D-Sub Connectors used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.

