TE Connectivity Amplimite HDF-20 15 Way Right Angle Cable Mount D-sub Connector Socket, 2.76mm Pitch
- RS Stock No.:
- 680-7759
- Mfr. Part No.:
- 1658610-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 680-7759
- Mfr. Part No.:
- 1658610-3
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
AMPLIMITE Series HDF-20 Low Profile IDC Metal Shell D-Sub Connectors
AMPLIMITE HDF-20 series low profile metal shell IDC d-sub connectors for flat ribbon cable. These AMPLIMITE HDF-20 series IDC d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers with a tin plated steel front shell and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres.
Part numbers 1658613-x and 1658612-x have standard mounting holes.
Part numbers 1658608-x, 1658610-x, 1658607-1 and 1658606-1 have brass 4-40 threaded inserts.
These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount, HDP and HDE (sizes 1-4 only) d-sub connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.
Part numbers 1658613-x and 1658612-x have standard mounting holes.
Part numbers 1658608-x, 1658610-x, 1658607-1 and 1658606-1 have brass 4-40 threaded inserts.
These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount, HDP and HDE (sizes 1-4 only) d-sub connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.
Note
Stock number 798-1515 (9 way socket connector) has #4-40 locking fasteners colour-coded Blue.
D Type & Accessories - TE Connectivity
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Pitch | 2.76mm |
Termination Method | IDC |
Current Rating | 1.25A |
Housing Material | Steel |
Voltage Rating | 250 V ac |
Length | 39.14mm |
Width | 18.61mm |
Depth | 12.59mm |
Series | Amplimite HDF-20 |
Dimensions | 39.14 x 18.61 x 12.59mm |
Contact Plating | Gold over Nickel |
Contact Material | Phosphor Bronze |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |