TE Connectivity AMPLIMITE HDP-20 9 Way Right Angle PCB D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Female

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

PHP134.396

(exc. VAT)

PHP150.524

(inc. VAT)

RS Stock No.:
495-9805
Mfr. Part No.:
3-1634580-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.77mm

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Termination Method

Through Hole

Current Rating

5A

Housing Material

Thermoplastic

Voltage Rating

250 V dc

Length

30.8mm

Width

20.88mm

Depth

13.57mm

Series

AMPLIMITE HDP-20

Dimensions

30.8 x 20.88 x 13.57mm

Contact Material

Brass

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+105°C

Series Number

1634580

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

TDE Series Connectors For PCB 5A


Straight PCB mounting & DIN41652 variant 2 European standard PCB footprint connectors
Board locks included as standard
4-40 threaded inserts or female screwlocks
Available in 9, 15, 25 and 37 ways

Approvals

UL recognised component


Value-Added D Type Connectors


Solder bucket connection
Suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC D types, see the 'Speedbloc' range