- RS Stock No.:
- 314-8060
- Mfr. Part No.:
- 5748481-5
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 314-8060
- Mfr. Part No.:
- 5748481-5
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Approvals
UL Listed; CSA Certified
Standards
MIL-C-24308
TE Connectivity Amplimite HDP22/HD22
High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | PCB Mount |
Pitch | 2.29mm |
Termination Method | Through Hole |
Housing Material | Thermoplastic |
Length | 39.2mm |
Width | 12.5mm |
Depth | 20.96mm |
Contact Plating | Gold over Nickel |
Dimensions | 39.2 x 12.5 x 20.96mm |
Contact Material | Phosphor Bronze |