RS PRO 25 Straight 29 Board DVI Cable, with Screw Male
- RS Stock No.:
- 839-487
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,300.07
(exc. VAT)
PHP1,456.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,300.07 |
| 10 + | PHP1,195.88 |
*price indicative
- RS Stock No.:
- 839-487
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DVI Cable | |
| Contact Gender A | Male | |
| Orientation | Straight | |
| Number of Contacts A | 25 | |
| Connector Gender A | Male | |
| Number of Contacts B | 29 | |
| Mount Type | Board | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Mounting Hardware | Screw | |
| Housing Material | Polyvinyl Chloride | |
| Termination Type | Screw | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DVI Cable | ||
Contact Gender A Male | ||
Orientation Straight | ||
Number of Contacts A 25 | ||
Connector Gender A Male | ||
Number of Contacts B 29 | ||
Mount Type Board | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Mounting Hardware Screw | ||
Housing Material Polyvinyl Chloride | ||
Termination Type Screw | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- CN
The RS PRO DVI-D splitter cable effectively divides a single DVI-D source into two identical output sources, specifically designed for digital devices only.
1.8m length for flexible installation options
DVI-D Dual Link connectivity ensures high-quality video transmission
Male to two female connectors provide adaptability for various setups
Constructed with UL20276 cable for enhanced durability
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

