RS PRO 9 Way Plug-in D Sub Standard Connector Male
- RS Stock No.:
- 839-421
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save PHP461.00
View bulk pricing optionsSubtotal (1 unit)*
PHP570.74
(exc. VAT)
PHP639.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP570.74 | - |
| 10 - 24 | PHP524.64 | PHP461.00 |
| 25 + | PHP473.93 | PHP2,420.25 |
*price indicative
- RS Stock No.:
- 839-421
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 9 | |
| Mount Type | Plug-in | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Termination Type | Plug-In | |
| Contact Gender | Female | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Contact Material | Nickel Plated | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 9 | ||
Mount Type Plug-in | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Termination Type Plug-In | ||
Contact Gender Female | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
Contact Material Nickel Plated | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- CN
The RS PRO adapter is designed to convert a Serial mouse connection for use with a PS/2 port, facilitating seamless integration of older technology into modern systems.
Features a 6 Pin Mini-DIN male connector for compatibility with PS/2 ports
Includes a D9 female connector for direct connection to serial mice
Constructed in grey for a professional, NEUTRAL appearance
Engineered to facilitate smooth communication between devices
Related links
- RS PRO 9 Way Plug-in D Sub Standard Connector Male
- RS PRO 36 Way Plug-in D Sub Standard Connector Male
- RS PRO 15 Way Plug-in D Sub Standard Connector Male
- RS PRO 25 Way Plug-in D Sub Standard Connector Male
- RS PRO 25 Way Plug-in D Sub Standard Connector Female
- RS PRO 15 Way Plug-in D Sub Standard Connector Female
- Encitech Connectors DTSL 9 Way Top D Sub Standard Connector Male
- FCT from Molex 173110 9 Way Straight 2.84 mm Pitch PCB D Sub Standard Connector Male
