Amphenol Communications Solutions 14 Way Horizontal Through Hole D-Sub Connector, with Mounting Hole
- RS Stock No.:
- 796-042
- Mfr. Part No.:
- 5710140
- Manufacturer:
- Amphenol Communications Solutions
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-042
- Mfr. Part No.:
- 5710140
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 14 | |
| Product Type | D-Sub Connector | |
| Orientation | Horizontal | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Mounting Hole | |
| Housing Material | Plastic | |
| Voltage | 700V dc | |
| Termination Type | Solder Cup | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 14 | ||
Product Type D-Sub Connector | ||
Orientation Horizontal | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Type D D-Sub | ||
Mounting Hardware Mounting Hole | ||
Housing Material Plastic | ||
Voltage 700V dc | ||
Termination Type Solder Cup | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions Industrial Connector is designed for robust electrical connections, ensuring reliability in various demanding environments. Its primary function is to provide Durable and secure connectivity for industrial applications.
Constructed from high-quality materials for enhanced durability
Offers excellent resistance to environmental factors
Related links
- Amphenol Communications Solutions 14-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 14-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions DW 5 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 8 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 7 Way Straight Crimp D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 2 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 36 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 3 Way Straight Cable D-Sub Connector, with Mounting Hole
