Amphenol Communications Solutions 6e+17 9 Way Right Angle Through Hole D-Sub Connector, with Panel
- RS Stock No.:
- 795-760
- Mfr. Part No.:
- 6E17C009SAJ120
- Manufacturer:
- Amphenol Communications Solutions
N
Subtotal (1 box of 50 units)*
PHP21,525.35
(exc. VAT)
PHP24,108.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP21,525.35 | PHP430.507 |
*price indicative
- RS Stock No.:
- 795-760
- Mfr. Part No.:
- 6E17C009SAJ120
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Panel | |
| Housing Material | Glass Reinforced Nylon | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | 6e+17 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Type D D-Sub | ||
Mounting Hardware Panel | ||
Housing Material Glass Reinforced Nylon | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series 6e+17 | ||
- COO (Country of Origin):
- TW
The Amphenol Communications Solutions Industrial Connector is engineered for robust performance, serving VITAL functions in various industrial applications where reliability and durability are paramount.
Designed to withstand harsh environmental conditions, ensuring long-lasting performance
Constructed with high-quality materials for enhanced resistance to wear and tear
Related links
- Amphenol Communications Solutions 6e+17 9 Way Right Angle Through Hole D-Sub Connector, with Panel
- Amphenol Communications Solutions 6e+17 37 Way Right Angle Through Hole D-Sub Connector, with Panel
- Amphenol Communications Solutions 9 Way Straight Panel Mount D-Sub Connector, with Panel Male
- Amphenol Communications Solutions SD 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions L77 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions E7 9 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions DFR 9 Way Right Angle 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions 9 Way Right Angle 2.74 mm Pitch D-Sub Connector, with Screw
