FCT from Molex 173113 15 Way Right Angle PCB D-Sub Connector Male
- RS Stock No.:
- 788-135
- Mfr. Part No.:
- 173113-0182
- Manufacturer:
- FCT from Molex
Subtotal (1 bag of 50 units)*
PHP35,175.30
(exc. VAT)
PHP39,396.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP35,175.30 | PHP703.506 |
*price indicative
- RS Stock No.:
- 788-135
- Mfr. Part No.:
- 173113-0182
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | High Density | |
| Housing Material | PBT | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | 173113 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D High Density | ||
Housing Material PBT | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series 173113 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The FCT from Molex FCT High-Density D-Sub Connector is an elite Molex 173113 Series component is engineered for industrial or medical signal applications. This DE Shell size plug provides dependable connectivity within Compact electronic architectures requiring high-performance PCB integration.
15 contacts arranged in three rows
Right-angle through-hole PCB mounting style
Durable nickel-plated steel body construction
Gold-plated copper alloy contacts rated to 3A
Operating temperature range of -55 to 105°C
Related links
- FCT from Molex 173113 15 Way Straight PCB D-Sub Connector, with Flange Male
- FCT from Molex 17311 15 Way Right Angle PCB D-Sub Connector Male
- Molex 173113 44 Way Right Angle Rear Panel D Sub Standard Connector Male
- FCT from Molex 173113 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 1731 26 Way Right Angle 2.54 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- FCT from Molex 173113 62 Way Right Angle 2.54 mm Pitch Panel D-Sub Connector, with Rear Panel Male
- Amphenol ICC 15 Way Right Angle PCB D-Sub Connector Male
- RS PRO 15 Way Right Angle PCB D-Sub Connector Male/Female
