FCT from Molex 17310 15 Way Straight PCB D-Sub Connector Female

Subtotal (1 box of 20 units)*

PHP25,188.07

(exc. VAT)

PHP28,210.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP25,188.07PHP1,259.404

*price indicative

RS Stock No.:
787-687
Mfr. Part No.:
173109-2046
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

15

Product Type

D-Sub Connector

Current

7.5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

Standard-Density

Housing Material

PBT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Series

17310

Contact Plating

Gold

COO (Country of Origin):
DE
The FCT from Molex D-Sub Receptacle is a high-performance interconnect solution is engineered for robust PCB-to-cable transitions. This 173109 series component features a specialized M3 snap-in bolt for rapid, secure mechanical retention, making it Ideal for high-vibration industrial and telecommunications environments.

15-circuit configuration in a standard density layout

Straight through-hole mounting with an extended 10.30mm tail length

Integrated 5.60mm M3 snap-in bolt for efficient board-level installation

High durability rating of 500 mating cycles for long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy