Amphenol Communications Solutions HT 15 Way Straight Through Hole D-Sub Connector Male
- RS Stock No.:
- 786-856
- Mfr. Part No.:
- L717DA15PU
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (30 units, in trays of 30)*
PHP18,218.69
(exc. VAT)
PHP20,404.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP18,218.69 | PHP607.29 |
*price indicative
- RS Stock No.:
- 786-856
- Mfr. Part No.:
- L717DA15PU
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| D-Sub Shell Size | A | |
| Housing Material | Thermoplastic | |
| Voltage | 300V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | HT | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
D-Sub Shell Size A | ||
Housing Material Thermoplastic | ||
Voltage 300V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series HT | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions connector is designed for reliable electrical connections in diverse applications, ensuring durability and efficiency in various environments.
Optimised for high-density applications, improving space management
Utilises robust materials for enhanced endurance and performance
Features secure locking mechanisms to prevent accidental disconnection
Compatible with multiple cable types for versatility in installation
Related links
- Amphenol Communications Solutions HT 26 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions HT-2234 Crimp Tool Hand Tool for DUBOX 76357-x01LF Contacts
- Amphenol Communications Solutions 17EBH 15 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol Communications Solutions SD 15 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions L777RR 15 Way Straight Cable D-Sub Connector Male
- Amphenol Communications Solutions D-ST 15 Way Straight Cable D-Sub Connector Male
- Amphenol Communications Solutions 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions FCE17 15 Way Straight Panel Mount D-Sub Connector Male
